Part Details for RMCP1206FT412R-UP by SEI Stackpole Electronics Inc
Results Overview of RMCP1206FT412R-UP by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCP1206FT412R-UP Information
RMCP1206FT412R-UP by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMCP1206FT412R-UP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RMCP1206FT412R-UP
|
Avnet Americas | SMD Chip Resistor, 412 Ohm, ? 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power, General Purpose - Tape and Reel (Alt: RMCP1206FT412R-UP) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0204 / $0.0208 | Buy Now |
|
DISTI #
708-RMCP1206FT412RUP
|
Mouser Electronics | Thick Film Resistors - SMD 412Ohms 0.5W 1206 100ppm 1% Ultra High Power RoHS: Compliant | 0 |
|
$0.0260 / $0.2700 | Order Now |
|
|
Onlinecomponents.com | Thick Film Chip Resistor - 412 ohm ±1% - 0.75W - SMD 1206 - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$0.0184 / $0.0226 | Buy Now |
|
|
NAC | RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Tape & Reel | 0 |
|
$0.0220 / $0.0400 | Buy Now |