| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HQ101WF4120T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RMCP2010FT412R vs HQ101WF4120T4E |
| FPS20FY-4120-MD | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RMCP2010FT412R vs FPS20FY-4120-MD |
| AS0AFVET4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RMCP2010FT412R vs AS0AFVET4120A |
| HP101WF4120CCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RMCP2010FT412R vs HP101WF4120CCE |
| CRS2010-FX-4120ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RMCP2010FT412R vs CRS2010-FX-4120ELF |
| AS0AFTET4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RMCP2010FT412R vs AS0AFTET4120A |
| CRM2010QFX-4120ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RMCP2010FT412R vs CRM2010QFX-4120ELF |
| CMP2010QFX-4120ELF | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RMCP2010FT412R vs CMP2010QFX-4120ELF |
| WF20P4120FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | RMCP2010FT412R vs WF20P4120FTL |
| HP101WF4120TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RMCP2010FT412R vs HP101WF4120TDE |
Part Details for RMCP2010FT412R by SEI Stackpole Electronics Inc
Results Overview of RMCP2010FT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCP2010FT412R Information
RMCP2010FT412R by SEI Stackpole Electronics Inc is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMCP2010FT412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RMCP2010FT412R-ND
|
DigiKey | RES 412 OHM 1% 1W 2010 Min Qty: 4000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.0826 | Buy Now |
|
DISTI #
708-RMCP2010FT412R
|
Mouser Electronics | Thick Film Resistors - SMD RES, 2010, 412 ohm, 1%, 1W RoHS: Compliant | 0 |
|
$0.0750 / $0.0820 | Order Now |
|
|
Onlinecomponents.com | Thick Film Chip Resistor - 412 ohm ±1% - 1W - SMD 2010 - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$0.0714 / $0.0833 | Buy Now |
|
DISTI #
RMCP2010FT412R
|
Avnet Americas | SMD Chip Resistor, 412 ohm, ? 1%, 1 W, 2010 [5025 Metric], Thick Film, High Power, General Purpose - Tape and Reel (Alt: RMCP2010FT412R) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0781 | Buy Now |
US Tariff Estimator: RMCP2010FT412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RMCP2010FT412R CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RMCP2010FT412R Part Data Attributes
|
|
RMCP2010FT412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCP2010FT412R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 5 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RMCP2010FT412R
This table gives cross-reference parts and alternative options found for RMCP2010FT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCP2010FT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.