Part Details for RMCP2512FT412R-UP by SEI Stackpole Electronics Inc
Results Overview of RMCP2512FT412R-UP by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCP2512FT412R-UP Information
RMCP2512FT412R-UP by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMCP2512FT412R-UP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-RMCP2512FT412R-UPTR-ND
|
DigiKey | RES, 2512, 412 OHM, 1%, 3W Min Qty: 4000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.1837 | Buy Now |
|
DISTI #
708-RMCP2512FT412RUP
|
Mouser Electronics | Thick Film Resistors - SMD 412Ohms 2W 2512 100ppm 1% Ultra High Power RoHS: Compliant | 0 |
|
$0.1840 / $0.8500 | Order Now |
|
|
NAC | RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Tape & Reel | 0 |
|
$0.1850 / $0.3430 | Buy Now |