| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AS01FTF4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMCS0201FT412R vs AS01FTF4120A |
| WR02X4120FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RMCS0201FT412R vs WR02X4120FTL |
| AS01FVF4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMCS0201FT412R vs AS01FVF4120A |
| RMF02FTW4120 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMCS0201FT412R vs RMF02FTW4120 |
| CR0201F412RP10 | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RMCS0201FT412R vs CR0201F412RP10 |
| RK73H1HTTA4120F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RMCS0201FT412R vs RK73H1HTTA4120F |
| AF0201FR-07412RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | RMCS0201FT412R vs AF0201FR-07412RL |
| AC0201FR-07412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RMCS0201FT412R vs AC0201FR-07412RL |
| RMCS1/204121%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RMCS0201FT412R vs RMCS1/204121%R |
| CR-01FL0--412RAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201 | RMCS0201FT412R vs CR-01FL0--412RAC |
Part Details for RMCS0201FT412R by SEI Stackpole Electronics Inc
Results Overview of RMCS0201FT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCS0201FT412R Information
RMCS0201FT412R by SEI Stackpole Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RMCS0201FT412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
708-RMCS0201FT412R
|
Mouser Electronics | Thick Film Resistors - SMD 412Ohms 0201 0.05W 200 PPM 0.01 Sulfar Resistant RoHS: Compliant | 0 |
|
$0.0070 / $0.3200 | Order Now |
US Tariff Estimator: RMCS0201FT412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RMCS0201FT412R Part Data Attributes
|
|
RMCS0201FT412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0201FT412R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 412ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.23 Mm | |
| Package Length | 0.6 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.3 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.05 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0201 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 200 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 25 V |
Alternate Parts for RMCS0201FT412R
This table gives cross-reference parts and alternative options found for RMCS0201FT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0201FT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.