Part Details for RMCS0402DG412R by SEI Stackpole Electronics Inc
Results Overview of RMCS0402DG412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMCS0402DG412R Information
RMCS0402DG412R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RMCS0402DG412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RMCS0402DG412R
RMCS0402DG412R Part Data Attributes
|
|
RMCS0402DG412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0402DG412R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 412ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.35 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 50 V |
Alternate Parts for RMCS0402DG412R
This table gives cross-reference parts and alternative options found for RMCS0402DG412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0402DG412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CR-02DLF--412R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 412ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMCS0402DG412R vs CR-02DLF--412R |
| CRCW0402412RDKEDP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 412ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RMCS0402DG412R vs CRCW0402412RDKEDP |
| RK73H1ERTTPB4120D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 412ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RMCS0402DG412R vs RK73H1ERTTPB4120D |
| SF04H4120DHLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RMCS0402DG412R vs SF04H4120DHLA |
| RMSW10K4120DB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 412ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMCS0402DG412R vs RMSW10K4120DB |
| CR0402-16W-4120DT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 412ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RMCS0402DG412R vs CR0402-16W-4120DT-13 |
| CR-02DLB--412RAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 412ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RMCS0402DG412R vs CR-02DLB--412RAC |
| RC0402DR-13412RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 412ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | RMCS0402DG412R vs RC0402DR-13412RP |
| CR-02DL6--412RAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 412ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | RMCS0402DG412R vs CR-02DL6--412RAC |
| AF0402DR-13412RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.0625W, 412ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RMCS0402DG412R vs AF0402DR-13412RL |