| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC2512B-4120-FB101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RMP2WR-412R-F vs MC2512B-4120-FB101W |
| MC2512B-4120-FBW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RMP2WR-412R-F vs MC2512B-4120-FBW |
| MC2512B-4120-FTW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RMP2WR-412R-F vs MC2512B-4120-FTW |
| SF25P4120FTP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RMP2WR-412R-F vs SF25P4120FTP |
| CR-12FP9--412RAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RMP2WR-412R-F vs CR-12FP9--412RAC |
| CR-12FPF--412R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RMP2WR-412R-F vs CR-12FPF--412R |
| MC2512B-4120-FB101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RMP2WR-412R-F vs MC2512B-4120-FB101 |
| MC2512B-4120-FT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RMP2WR-412R-F vs MC2512B-4120-FT |
| MC2512B-4120-FB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RMP2WR-412R-F vs MC2512B-4120-FB101Q |
| CR-12FP9--412R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RMP2WR-412R-F vs CR-12FP9--412R |
Part Details for RMP2WR-412R-F by RFE International Inc
Results Overview of RMP2WR-412R-F by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMP2WR-412R-F Information
RMP2WR-412R-F by RFE International Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
RMP2WR-412R-F Part Data Attributes
|
|
RMP2WR-412R-F
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMP2WR-412R-F
RFE International Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 412ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Construction | Chip | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 6.3 Mm | |
| Package Style | Smt | |
| Package Width | 3.2 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Rated Power Dissipation (P) | 2 W | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Tolerance | 1% | |
| Working Voltage | 250 V |
Alternate Parts for RMP2WR-412R-F
This table gives cross-reference parts and alternative options found for RMP2WR-412R-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMP2WR-412R-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.