| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SF08U4120CTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RMT10R-412R-C25 vs SF08U4120CTL |
| TD05G4120CT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RMT10R-412R-C25 vs TD05G4120CT |
| TD05G4120CB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | RMT10R-412R-C25 vs TD05G4120CB |
| BLU0805P-4120-CT25 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | RMT10R-412R-C25 vs BLU0805P-4120-CT25 |
| BLU0805-4120-CB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | RMT10R-412R-C25 vs BLU0805-4120-CB25W |
| TE05G4120CB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RMT10R-412R-C25 vs TE05G4120CB |
| TE05G4120CC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RMT10R-412R-C25 vs TE05G4120CC |
| SF08U4120CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RMT10R-412R-C25 vs SF08U4120CALQ |
| WF08U4120CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RMT10R-412R-C25 vs WF08U4120CTLQ |
| BLU0805A-4120-CB25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | RMT10R-412R-C25 vs BLU0805A-4120-CB25W |
Part Details for RMT10R-412R-C25 by RFE International Inc
Results Overview of RMT10R-412R-C25 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMT10R-412R-C25 Information
RMT10R-412R-C25 by RFE International Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BQ500412RGZR | Texas Instruments | Free Positioning, Qi-Compliant Wireless Power Transmitter Manager 48-VQFN 0 to 0 | |
| HD3SS3412RUAR | Texas Instruments | 3.3V, PCI Express 3.0, USB 3.1 4-Channel Analog Differential Switch 42-WQFN 0 to 70 | |
| SN65LVCP1412RLHT | Texas Instruments | 14.2-GBPS Dual Channel, Dual Mode Linear Equalizer 24-WQFN -40 to 85 |
US Tariff Estimator: RMT10R-412R-C25 by RFE International Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RMT10R-412R-C25 Part Data Attributes
|
|
RMT10R-412R-C25
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT10R-412R-C25
RFE International Inc
Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Rated Power Dissipation (P) | 0.1 W | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 100 V |
Alternate Parts for RMT10R-412R-C25
This table gives cross-reference parts and alternative options found for RMT10R-412R-C25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT10R-412R-C25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.