Part Details for RMT12R-487K-B10 by RFE International Inc
Overview of RMT12R-487K-B10 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMT12R-487K-B10
RMT12R-487K-B10 CAD Models
RMT12R-487K-B10 Part Data Attributes
|
RMT12R-487K-B10
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT12R-487K-B10
RFE International Inc
Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 487000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMT | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RMT12R-487K-B10
This table gives cross-reference parts and alternative options found for RMT12R-487K-B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT12R-487K-B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06APC6W4873N | Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RMT12R-487K-B10 vs AR06APC6W4873N |
RN73C2BTD4873A | Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RMT12R-487K-B10 vs RN73C2BTD4873A |
AR06ATRC6W4873N | Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RMT12R-487K-B10 vs AR06ATRC6W4873N |
AR06BTRC6W4873 | Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RMT12R-487K-B10 vs AR06BTRC6W4873 |
UPTF1206-8W-N-4873AT-1K | Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RMT12R-487K-B10 vs UPTF1206-8W-N-4873AT-1K |
AR06ATRC6W4873 | Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RMT12R-487K-B10 vs AR06ATRC6W4873 |
RT1206B487310PPM | Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Synton-Tech Corp | RMT12R-487K-B10 vs RT1206B487310PPM |
CAR1206487KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | RMT12R-487K-B10 vs CAR1206487KOHMS0.05%10PPM |
RN73C2BB4873A | Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RMT12R-487K-B10 vs RN73C2BB4873A |
AR1206487K+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.125W, 487000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RMT12R-487K-B10 vs AR1206487K+-0.1%TCR10 |