| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AGTF2010-TC-4120FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | RMT50R-412R-F50 vs AGTF2010-TC-4120FT |
| RN73G2HB4120F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | RMT50R-412R-F50 vs RN73G2HB4120F |
| RT2010F412050PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | RMT50R-412R-F50 vs RT2010F412050PPM |
| NTRA25F4120DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | RMT50R-412R-F50 vs NTRA25F4120DTR1KQYF |
| AR10FBD4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | RMT50R-412R-F50 vs AR10FBD4120 |
| CPF2010F412RC | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | RMT50R-412R-F50 vs CPF2010F412RC |
| AR10FTD4120NA | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | RMT50R-412R-F50 vs AR10FTD4120NA |
| AR10FTD4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | RMT50R-412R-F50 vs AR10FTD4120N |
| NTR25F4120DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | RMT50R-412R-F50 vs NTR25F4120DTR1KF |
| TFCR2010-4W-C-4120FT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | RMT50R-412R-F50 vs TFCR2010-4W-C-4120FT-1K |
Part Details for RMT50R-412R-F50 by RFE International Inc
Results Overview of RMT50R-412R-F50 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RMT50R-412R-F50 Information
RMT50R-412R-F50 by RFE International Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RMT50R-412R-F50 by RFE International Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RMT50R-412R-F50 Part Data Attributes
|
|
RMT50R-412R-F50
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
RMT50R-412R-F50
RFE International Inc
Fixed Resistor, Thin Film, 0.25W, 412ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Chip | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 5 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Rated Power Dissipation (P) | 0.25 W | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 150 V |
Alternate Parts for RMT50R-412R-F50
This table gives cross-reference parts and alternative options found for RMT50R-412R-F50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMT50R-412R-F50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.