Part Details for RN55C1022BB14 by Vishay Intertechnologies
Results Overview of RN55C1022BB14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN55C1022BB14 Information
RN55C1022BB14 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN55C1022BB14
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RN55C1022BB14
|
Avnet Americas | CMF-55 10.2K .1% T-2 RN55C1022B B14 - Bulk (Alt: RN55C1022BB14) COO: United States of America (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6682 / $2.7771 | Buy Now |
|
DISTI #
71-RN55C1022B
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 10.2Kohms .1% 50ppm RoHS: Not Compliant | 85 |
|
$0.3970 / $1.8800 | Buy Now |
|
DISTI #
RN55C1022BB14
|
TTI | Metal Film Resistors - Through Hole 1/8watt 10.2Kohms .1% 50ppm RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 500 In Stock |
|
$1.6400 | Buy Now |
US Tariff Estimator: RN55C1022BB14 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RN55C1022BB14
RN55C1022BB14 Part Data Attributes
|
|
RN55C1022BB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55C1022BB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 10200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 10 Weeks | |
| Additional Feature | Flameproof | |
| Construction | Tubular | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.64 Mm | |
| Lead Length | 38.1 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Diameter | 2.29 Mm | |
| Package Length | 6.1 Mm | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 125 °C | |
| Reference Standard | Mil-R-10509 | |
| Resistance | 10200 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wire | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for RN55C1022BB14
This table gives cross-reference parts and alternative options found for RN55C1022BB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C1022BB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RN55C1022BRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 10200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN55C1022BB14 vs RN55C1022BRE7 |
| RN55C1022BR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 10200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN55C1022BB14 vs RN55C1022BR36 |
| RN55C1022BB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 10200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN55C1022BB14 vs RN55C1022BB14 |
| RN55C1022BRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 10200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN55C1022BB14 vs RN55C1022BRSL |
| RN55C1022BR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 10200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN55C1022BB14 vs RN55C1022BR36 |
| RN55C1022BBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 10200ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN55C1022BB14 vs RN55C1022BBSL |
| RN55C1022BRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 10200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN55C1022BB14 vs RN55C1022BRE6 |
RN55C1022BB14 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RN55C1022BB14 is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
-
Yes, the RN55C1022BB14 is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance design.
-
The power rating of RN55C1022BB14 decreases with temperature. At 125°C, the power rating is 0.5 W, and at 150°C, it is 0.25 W.
-
Yes, the RN55C1022BB14 is suitable for use in humid environments, with a moisture sensitivity level (MSL) of 1, which means it can withstand 30 days of storage at 30°C and 60% relative humidity.
-
Yes, the RN55C1022BB14 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in EU and other regions with similar regulations.