Part Details for RN55C1212FRE6 by Vishay Intertechnologies
Results Overview of RN55C1212FRE6 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN55C1212FRE6 Information
RN55C1212FRE6 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN55C1212FRE6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RN55C1212FRE6
|
Avnet Americas | CMF-55 12.1K 1% T-2 RN55C1212F RE6 - Tape and Reel (Alt: RN55C1212FRE6) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1325 / $0.1758 | Buy Now |
|
DISTI #
71-RN55C1212F/R
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 12.1Kohms 1% 50ppm RoHS: Not Compliant | 2267 |
|
$0.1390 / $0.7600 | Buy Now |
|
|
Bristol Electronics | 1778 |
|
RFQ | ||
|
DISTI #
RN55C1212FRE6
|
Avnet Abacus | CMF55 121K 1 T2 RN55C1212F RE6 (Alt: RN55C1212FRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: RN55C1212FRE6 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RN55C1212FRE6
RN55C1212FRE6 Part Data Attributes
|
|
RN55C1212FRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55C1212FRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 12100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 10 Weeks | |
| Additional Feature | Flame-Proof | |
| Construction | Tubular | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.64 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Diameter | 2.29 Mm | |
| Package Length | 6.1 Mm | |
| Package Style | Axial | |
| Packing Method | Tr, 7.5 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 125 °C | |
| Reference Standard | Mil-R-10509 | |
| Resistance | 12100 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RN55C1212FRE6
This table gives cross-reference parts and alternative options found for RN55C1212FRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C1212FRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RN55C1212FB14 | Vishay Intertechnologies | $0.2367 | Fixed Resistor, Metal Film, 0.1W, 12100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN55C1212FRE6 vs RN55C1212FB14 |
| RN55C1212FR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 12100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN55C1212FRE6 vs RN55C1212FR36 |
| RN55C1212FRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 12100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN55C1212FRE6 vs RN55C1212FRSL |
| RN55C1212FBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 12100ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RN55C1212FRE6 vs RN55C1212FBSL |
| RN55C1212FRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RN55C1212FRE6 vs RN55C1212FRE8 |
| RN55C1212FRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 12100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN55C1212FRE6 vs RN55C1212FRE6 |
| RN55C1212FK36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RN55C1212FRE6 vs RN55C1212FK36 |
| RN55C1212FR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 12100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN55C1212FRE6 vs RN55C1212FR36 |
| RN55C1212FRE7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RN55C1212FRE6 vs RN55C1212FRE7 |
RN55C1212FRE6 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RN55C1212FRE6 is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
-
Yes, the RN55C1212FRE6 is a thick-film resistor designed for high-frequency applications up to 50 GHz. It has a low inductance and capacitance, making it suitable for high-frequency circuits.
-
The RN55C1212FRE6 has a maximum operating temperature of 155°C (311°F). While it can tolerate high temperatures, it's not recommended for continuous operation above 125°C (257°F) to ensure reliability and stability.
-
Handle the RN55C1212FRE6 resistor by the body, avoiding touching the terminals or the resistive element. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage.
-
The RN55C1212FRE6 has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels. However, it's not recommended for use in extremely humid or moist environments, as this can affect its reliability and performance.