Part Details for RN55D2200FRE6 by Vishay Intertechnologies
Results Overview of RN55D2200FRE6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN55D2200FRE6 Information
RN55D2200FRE6 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN55D2200FRE6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RN55D2200FRE6
|
Avnet Americas | - Tape and Reel (Alt: RN55D2200FRE6) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 1000 |
|
$0.1123 / $0.1303 | Buy Now |
|
DISTI #
71-RN55D2200FTR
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 220ohms 1% 100ppm RoHS: Not Compliant | 1853 |
|
$0.1170 / $0.4900 | Buy Now |
|
DISTI #
RN55D2200FRE6
|
TTI | Metal Film Resistors - Through Hole 1/8watt 220ohms 1% 100ppm RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1230 / $0.1360 | Buy Now |
US Tariff Estimator: RN55D2200FRE6 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RN55D2200FRE6
RN55D2200FRE6 Part Data Attributes
|
|
RN55D2200FRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55D2200FRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 10 Weeks | |
| Additional Feature | Flame Proof, Precision | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.64 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 165 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Diameter | 2.29 Mm | |
| Package Length | 6.1 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Mil-R-10509 | |
| Resistance | 220 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RN55D2200FRE6
This table gives cross-reference parts and alternative options found for RN55D2200FRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55D2200FRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RN55D2200FB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 220 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN55D2200FRE6 vs RN55D2200FB14 |
| RN55D2200FB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RN55D2200FRE6 vs RN55D2200FB14 |
RN55D2200FRE6 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RN55D2200FRE6 is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, RN55D2200FRE6 is resistant to sulfurization due to its passivation layer, which protects the resistor element from sulfur-containing atmospheres.
-
Yes, RN55D2200FRE6 is suitable for high-frequency applications up to 100 MHz due to its low inductance and capacitance values.
-
The MSL of RN55D2200FRE6 is 1, which means it can withstand normal humidity levels without special handling or storage requirements.
-
Yes, RN55D2200FRE6 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.