Part Details for RN731JTTD2552B25 by KOA Speer Electronics Inc
Results Overview of RN731JTTD2552B25 by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN731JTTD2552B25 Information
RN731JTTD2552B25 by KOA Speer Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN731JTTD2552B25
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip 1 Exchange | INSTOCK | 4042 |
|
RFQ |
US Tariff Estimator: RN731JTTD2552B25 by KOA Speer Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RN731JTTD2552B25
RN731JTTD2552B25 Part Data Attributes
|
|
RN731JTTD2552B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JTTD2552B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 25500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Resistance | 25500 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |
Alternate Parts for RN731JTTD2552B25
This table gives cross-reference parts and alternative options found for RN731JTTD2552B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTD2552B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RP73F1J25K5ATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RN731JTTD2552B25 vs RP73F1J25K5ATDF |
| TP0325B2552RCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RN731JTTD2552B25 vs TP0325B2552RCE |
| BLU0603A-2552-BB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RN731JTTD2552B25 vs BLU0603A-2552-BB25Q |
| RN731JLTD2552A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 25500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN731JTTD2552B25 vs RN731JLTD2552A25 |
| AT16-2552-BL-D | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN731JTTD2552B25 vs AT16-2552-BL-D |
| WF06R2552BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN731JTTD2552B25 vs WF06R2552BALQ |
| TP0325B2552R5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | RN731JTTD2552B25 vs TP0325B2552R5E |
| BLU0603P-2552-BT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RN731JTTD2552B25 vs BLU0603P-2552-BT25W |
| CPR06B2552CT5-CX | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.1W, 25500ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN731JTTD2552B25 vs CPR06B2552CT5-CX |
| RN73R1JTTD2552A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 25500ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RN731JTTD2552B25 vs RN73R1JTTD2552A25 |
RN731JTTD2552B25 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the RN731JTTD2552B25 is between 260°C to 280°C for a maximum of 10 seconds.
-
The RN731JTTD2552B25 is a general-purpose thick-film chip resistor, and its frequency response is not optimized for high-frequency applications. For high-frequency applications, consider using thin-film or metal-film resistors.
-
The power rating of the RN731JTTD2552B25 decreases with increasing temperature. At 70°C, the power rating is 0.25W, and at 155°C, the power rating is 0.1W. Consult the datasheet for the derating curve.
-
Yes, the RN731JTTD2552B25 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.
-
The RN731JTTD2552B25 has an MSL rating of 1, which means it can withstand exposure to moisture for up to 30 days without requiring special handling or storage.