Part Details for RN732ATTDK1102B25 by KOA Speer Electronics Inc
Overview of RN732ATTDK1102B25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ATTDK1102B25
RN732ATTDK1102B25 CAD Models
RN732ATTDK1102B25 Part Data Attributes
|
RN732ATTDK1102B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ATTDK1102B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 11000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RN732ATTDK1102B25
This table gives cross-reference parts and alternative options found for RN732ATTDK1102B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ATTDK1102B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RR1220P113B-T-C | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | RN732ATTDK1102B25 vs RR1220P113B-T-C |
CPF0805B11KE | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 11000ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | RN732ATTDK1102B25 vs CPF0805B11KE |
RR1220P-113-B | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 11000ohm, SURFACE MOUNT, 0805, CHIP | Thin Film Technology Corp (TFT) | RN732ATTDK1102B25 vs RR1220P-113-B |
RN73E2ATE1102B | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 11000ohm, SURFACE MOUNT, 0805, CHIP | KOA Speer Electronics Inc | RN732ATTDK1102B25 vs RN73E2ATE1102B |
TC0525B1102CE | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 11000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Uniohm Corp | RN732ATTDK1102B25 vs TC0525B1102CE |
WF08U11K0BB | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATTDK1102B25 vs WF08U11K0BB |
WF08U11K0BT | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATTDK1102B25 vs WF08U11K0BT |
TC0525B1102BE | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 11000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Uniohm Corp | RN732ATTDK1102B25 vs TC0525B1102BE |
RR1220P-113-B-C | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | RN732ATTDK1102B25 vs RR1220P-113-B-C |
CPF0805B11K0E | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 11000ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | RN732ATTDK1102B25 vs CPF0805B11K0E |