| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RN73B1JTD4120B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | RN73A1J412RBTD vs RN73B1JTD4120B |
| AR03ATSY4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RN73A1J412RBTD vs AR03ATSY4120 |
| RN73A1J412RATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | RN73A1J412RBTD vs RN73A1J412RATDG |
| NTR06B4120STR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | RN73A1J412RBTD vs NTR06B4120STR1KF |
| AR03APC7Y4120 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | RN73A1J412RBTD vs AR03APC7Y4120 |
| NTR06A4120STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | RN73A1J412RBTD vs NTR06A4120STRF |
| UPTF0603-16W-P-4120BT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RN73A1J412RBTD vs UPTF0603-16W-P-4120BT-1K |
| AR03ABSY4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RN73A1J412RBTD vs AR03ABSY4120 |
| SF06Z4120ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | RN73A1J412RBTD vs SF06Z4120ATLQ |
| AR0603412R+-0.1%TCR5 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | RN73A1J412RBTD vs AR0603412R+-0.1%TCR5 |
Part Details for RN73A1J412RBTD by TE Connectivity
Results Overview of RN73A1J412RBTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73A1J412RBTD Information
RN73A1J412RBTD by TE Connectivity is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RN73A1J412RBTD by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RN73A1J412RBTD Part Data Attributes
|
|
RN73A1J412RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A1J412RBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | High Precision | |
| Construction | Rectangular Package | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.063 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 5 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 50 V |
Alternate Parts for RN73A1J412RBTD
This table gives cross-reference parts and alternative options found for RN73A1J412RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A1J412RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.