Part Details for RN73B3AB3740D by MERITEK Electronics Corporation
Overview of RN73B3AB3740D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73B3AB3740D
RN73B3AB3740D CAD Models
RN73B3AB3740D Part Data Attributes:
|
RN73B3AB3740D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73B3AB3740D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.5W, 374ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 374 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RN73B3AB3740D
This table gives cross-reference parts and alternative options found for RN73B3AB3740D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73B3AB3740D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF2512DKY374R | Fixed Resistor, Thin Film, 0.5W, 374ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RN73B3AB3740D vs RNCF2512DKY374R |
RT2512D37405PPM | Fixed Resistor, Thin Film, 0.5W, 374ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 2512, | Synton-Tech Corp | RN73B3AB3740D vs RT2512D37405PPM |
CAR2512374OHMS0.5%5PPM | Fixed Resistor, Thin Film, 0.5W, 374ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 2512, | Riedon | RN73B3AB3740D vs CAR2512374OHMS0.5%5PPM |
TG12D3740DC | Fixed Resistor, Thin Film, 0.5W, 374ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RN73B3AB3740D vs TG12D3740DC |
TG12D3740DB | Fixed Resistor, Thin Film, 0.5W, 374ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RN73B3AB3740D vs TG12D3740DB |
RN73B3ATE3740D | Fixed Resistor, Thin Film, 0.5W, 374ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RN73B3AB3740D vs RN73B3ATE3740D |
TG12D3740DT | Fixed Resistor, Thin Film, 0.5W, 374ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RN73B3AB3740D vs TG12D3740DT |