Part Details for TG12D3740DB by Fenghua (HK) Electronics Ltd
Overview of TG12D3740DB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12D3740DB
TG12D3740DB CAD Models
TG12D3740DB Part Data Attributes
|
TG12D3740DB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12D3740DB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 374ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 374 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TG12D3740DB
This table gives cross-reference parts and alternative options found for TG12D3740DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12D3740DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT2512D37405PPM | Fixed Resistor, Thin Film, 0.5W, 374ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 2512, | Synton-Tech Corp | TG12D3740DB vs RT2512D37405PPM |
RN73B3AB3740D | Fixed Resistor, Thin Film, 0.5W, 374ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | TG12D3740DB vs RN73B3AB3740D |
TG12D3740DC | Fixed Resistor, Thin Film, 0.5W, 374ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TG12D3740DB vs TG12D3740DC |
RNCF2512DKY374R | Fixed Resistor, Thin Film, 0.5W, 374ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12D3740DB vs RNCF2512DKY374R |
TG12D3740DT | Fixed Resistor, Thin Film, 0.5W, 374ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TG12D3740DB vs TG12D3740DT |
RN73B3ATE3740D | Fixed Resistor, Thin Film, 0.5W, 374ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | TG12D3740DB vs RN73B3ATE3740D |
AR12DBSU3740 | Fixed Resistor, Thin Film, 0.5W, 374ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TG12D3740DB vs AR12DBSU3740 |
AR12DTSU3740 | Fixed Resistor, Thin Film, 0.5W, 374ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TG12D3740DB vs AR12DTSU3740 |
UPTF2512-2W-P-3740DT | Fixed Resistor, Thin Film, 0.5W, 374ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | TG12D3740DB vs UPTF2512-2W-P-3740DT |
NTR50D3740STR1KF | Fixed Resistor, Thin Film, 0.5W, 374ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 2512, | NIC Components Corp | TG12D3740DB vs NTR50D3740STR1KF |