Part Details for RN73C2A412RBTDF by TE Connectivity
Results Overview of RN73C2A412RBTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73C2A412RBTDF Information
RN73C2A412RBTDF by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN73C2A412RBTDF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98Y6577
|
Newark | Res, 412R, 0.1%, 0.1W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:412Ohm, Product Range:Rn73 Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 212 |
|
$0.5390 / $0.9650 | Buy Now |
|
DISTI #
20R8269
|
Newark | Surface Mount Thin Film Resistor, Rn73 Series, 412 Ohm, 100 Mw, - 0.1%, 100 V |Te Connectivity Holsworthy RN73C2A412RBTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.3630 / $0.4090 | Buy Now |
|
DISTI #
1676336-2
|
Avnet Americas | Res Thin Film 0805 412 Ohm 0.1% 1/10W ?10ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1676336-2) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.1783 / $0.3908 | Buy Now |
|
DISTI #
279-RN73CA-412
|
Mouser Electronics | Thin Film Resistors - SMD 0.1W .1% 10PPM 412 RoHS: Compliant | 0 |
|
$0.4000 / $1.0500 | Order Now |
|
|
Onlinecomponents.com | RN 0805 412R 0.1% 10PPM 1KRL<br/>Thin Film Precision SMD<br/>Fixed Resistor COO: United States RoHS: Compliant | 0 |
|
$0.2460 / $0.3787 | Buy Now |
|
DISTI #
1676336-2
|
Avnet Abacus | Res Thin Film 0805 412 Ohm 01 110W 10ppmC Molded SMD SMD Paper TR (Alt: 1676336-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
RFQ | |
|
|
Master Electronics | RN 0805 412R 0.1% 10PPM 1KRL<br/>Thin Film Precision SMD<br/>Fixed Resistor COO: United States RoHS: Compliant | 0 |
|
$0.2460 / $0.3787 | Buy Now |
US Tariff Estimator: RN73C2A412RBTDF by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RN73C2A412RBTDF
RN73C2A412RBTDF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RN73C2A412RBTDF Part Data Attributes
|
|
RN73C2A412RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A412RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip, Rohs Compliant | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks, 3 Days | |
| Additional Feature | Precision | |
| Construction | Rectangular Package | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr | |
| Physical Dimension | 2mm X 1.25mm X .55mm | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 100 V |
Alternate Parts for RN73C2A412RBTDF
This table gives cross-reference parts and alternative options found for RN73C2A412RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A412RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| APV05A412RAET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RN73C2A412RBTDF vs APV05A412RAET |
| NTR10B4120BTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RN73C2A412RBTDF vs NTR10B4120BTRF |
| RN73C2A412RBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RN73C2A412RBTDF vs RN73C2A412RBTDG |
| AR05BTBX4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | RN73C2A412RBTDF vs AR05BTBX4120N |
| RN73C2A412RATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RN73C2A412RBTDF vs RN73C2A412RATDG |
| CAR0805412OHMS0.1%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RN73C2A412RBTDF vs CAR0805412OHMS0.1%10PPM |
| RN73C2ATD4120A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RN73C2A412RBTDF vs RN73C2ATD4120A |
| AR05ATRC6X4120 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RN73C2A412RBTDF vs AR05ATRC6X4120 |
| PRCA0805TC10X412R+/-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A412RBTDF vs PRCA0805TC10X412R+/-0.1% |
| CAR0805412OHMS0.05%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RN73C2A412RBTDF vs CAR0805412OHMS0.05%10PPM |