Part Details for RN73C2A412RBTG by TE Connectivity
Results Overview of RN73C2A412RBTG by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RN73C2A412RBTG Information
RN73C2A412RBTG by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RN73C2A412RBTG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
20R8270
|
Newark | Resistor, Thin Film, 412 Ohm, 100Mw, 0.1%, Resistance:412Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:100V Rohs Compliant: Yes RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9910 | Buy Now |
|
DISTI #
1676336-1
|
Avnet Americas | SMD Chip Resistor, 412 Ohm, ? 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Bag (Alt: 1676336-1) COO: United States of America (the) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 3 Days Container: Bag | 0 |
|
$0.5839 / $0.7323 | Buy Now |
|
DISTI #
279-RN73C2A412RBTG
|
Mouser Electronics | Thin Film Resistors - SMD RN 0805 412R 0.1% 10PPM CUT LENGTH RoHS: Compliant | 69 |
|
$0.7820 / $1.7700 | Buy Now |
|
|
Onlinecomponents.com | RN 0805 412R 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor COO: Taiwan RoHS: Compliant | 0 |
|
$0.4970 / $0.8010 | Buy Now |
|
DISTI #
92875801
|
Verical | Res Thin Film 0805 412 Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Cut Tape Medical RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2227 | Americas - 750 |
|
$0.8596 | Buy Now |
|
DISTI #
RN73C2A412RB-TEC-0
|
TME | Resistor: thin film, 0805, 412Ω, 100mW, ±0.1%, -55÷155°C, 10ppm/°C Min Qty: 250 | 750 |
|
$0.7700 / $0.8500 | Buy Now |
|
DISTI #
1676336-1
|
Avnet Abacus | SMD Chip Resistor 412 Ohm 01 100 mW 0805 2012 Metric Thin Film High Precision High Stability (Alt: 1676336-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
RFQ | |
|
|
Master Electronics | RN 0805 412R 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor COO: Taiwan RoHS: Compliant | 0 |
|
$0.4970 / $0.8010 | Buy Now |
US Tariff Estimator: RN73C2A412RBTG by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RN73C2A412RBTG
RN73C2A412RBTG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RN73C2A412RBTG Part Data Attributes
|
|
RN73C2A412RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A412RBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip, Rohs Compliant | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks, 3 Days | |
| Additional Feature | Precision | |
| Construction | Rectangular Package | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tape | |
| Physical Dimension | 2mm X 1.25mm X .55mm | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 100 V |
Alternate Parts for RN73C2A412RBTG
This table gives cross-reference parts and alternative options found for RN73C2A412RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A412RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR05BPC6X4120 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RN73C2A412RBTG vs AR05BPC6X4120 |
| AR05ATB4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A412RBTG vs AR05ATB4120 |
| AR0805412R+-0.05%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RN73C2A412RBTG vs AR0805412R+-0.05%TCR10 |
| RN73C2ATD4120A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RN73C2A412RBTG vs RN73C2ATD4120A |
| RN73C2A412RATDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RN73C2A412RBTG vs RN73C2A412RATDG |
| UPTF0805-10W-N-4120BT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | RN73C2A412RBTG vs UPTF0805-10W-N-4120BT-1K |
| AR05ATRC6X4120 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RN73C2A412RBTG vs AR05ATRC6X4120 |
| RNA73C2ATD4120A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RN73C2A412RBTG vs RNA73C2ATD4120A |
| APV05A412RBET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RN73C2A412RBTG vs APV05A412RBET |
| RN73C2AB4120A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | RN73C2A412RBTG vs RN73C2AB4120A |
RN73C2A412RBTG Frequently Asked Questions (FAQ)
-
The recommended land pattern for RN73C2A412RBTG can be found in the TE Connectivity's application note 'Chip Resistor Land Pattern' (document number 1301541). It provides guidelines for designing a reliable and efficient land pattern for this component.
-
TE Connectivity recommends following the guidelines in the 'Thermal Management' section of the datasheet. Additionally, it's essential to consider the thermal conductivity of the PCB material, copper thickness, and the component's power rating to ensure reliable operation.
-
According to TE Connectivity, the MSL of RN73C2A412RBTG is MSL 1, which means it can withstand a maximum of 30°C/60% RH for 192 hours. This information is not typically included in the datasheet, but can be obtained from TE Connectivity's customer support or quality department.
-
While the datasheet doesn't explicitly mention vibration tolerance, TE Connectivity's chip resistors are designed to meet the requirements of various industries, including automotive and industrial. However, it's recommended to consult with TE Connectivity's application engineers to determine the suitability of RN73C2A412RBTG for a specific high-vibration application.
-
The typical failure mode of RN73C2A412RBTG is open circuit due to overheating, excessive power dissipation, or mechanical stress. Other possible failure modes include resistance drift, shorts, or electrical overstress. It's essential to follow proper design and handling guidelines to minimize the risk of failure.