Part Details for RN73C3AB1021T by MERITEK Electronics Corporation
Overview of RN73C3AB1021T by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C3AB1021T
RN73C3AB1021T CAD Models
RN73C3AB1021T Part Data Attributes
|
RN73C3AB1021T
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73C3AB1021T
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for RN73C3AB1021T
This table gives cross-reference parts and alternative options found for RN73C3AB1021T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C3AB1021T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12TTRC6U1021 | Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73C3AB1021T vs AR12TTRC6U1021 |
NTR50T1021BTR1KF | Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | RN73C3AB1021T vs NTR50T1021BTR1KF |
RT2512AA102110PPM | Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Synton-Tech Corp | RN73C3AB1021T vs RT2512AA102110PPM |
RN73C3A1K02LTE | RESISTOR, THIN FILM, 0.5W, 0.01%, 10ppm, 1020ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C3AB1021T vs RN73C3A1K02LTE |
AR12TBBU1021N | Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | RN73C3AB1021T vs AR12TBBU1021N |
RN73C3ATE1021T | Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RN73C3AB1021T vs RN73C3ATE1021T |
AR12TPC6U1021 | Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73C3AB1021T vs AR12TPC6U1021 |
AR12TPC6U1021N | Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73C3AB1021T vs AR12TPC6U1021N |
AR25121K02+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RN73C3AB1021T vs AR25121K02+-0.01%TCR10 |
AR12TTRC6U1021N | Fixed Resistor, Thin Film, 0.5W, 1020ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73C3AB1021T vs AR12TTRC6U1021N |