Part Details for RN73F1ETP3090B by MERITEK Electronics Corporation
Overview of RN73F1ETP3090B by MERITEK Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1ETP3090B
RN73F1ETP3090B CAD Models
RN73F1ETP3090B Part Data Attributes
|
RN73F1ETP3090B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1ETP3090B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 309ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RN73F1ETP3090B
This table gives cross-reference parts and alternative options found for RN73F1ETP3090B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1ETP3090B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02BPC3Y3090N | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RN73F1ETP3090B vs AR02BPC3Y3090N |
TC02G3090AC | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RN73F1ETP3090B vs TC02G3090AC |
TC02G3090AB | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RN73F1ETP3090B vs TC02G3090AB |
CPF0402A309RE1 | Fixed Resistor, Thin Film, 0.063W, 309ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1ETP3090B vs CPF0402A309RE1 |
RP73F1E309RBTDG | Fixed Resistor, Thin Film, 0.063W, 309ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1ETP3090B vs RP73F1E309RBTDG |
CRT0402-BY-3090GAS | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RN73F1ETP3090B vs CRT0402-BY-3090GAS |
AR02BTRC3Y3090 | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RN73F1ETP3090B vs AR02BTRC3Y3090 |
RP73PF1E309RBTDF | Fixed Resistor, Thin Film, 0.1W, 309ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RN73F1ETP3090B vs RP73PF1E309RBTDF |
TC0225B3090TCE | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RN73F1ETP3090B vs TC0225B3090TCE |
TC0225B3090T5E | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RN73F1ETP3090B vs TC0225B3090T5E |