Part Details for RN73F1HB1370D by MERITEK Electronics Corporation
Overview of RN73F1HB1370D by MERITEK Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F1HB1370D
RN73F1HB1370D CAD Models
RN73F1HB1370D Part Data Attributes
|
RN73F1HB1370D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F1HB1370D
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0313W, 137ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0313 W | |
Rated Temperature | 70 °C | |
Resistance | 137 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 15 V |
Alternate Parts for RN73F1HB1370D
This table gives cross-reference parts and alternative options found for RN73F1HB1370D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F1HB1370D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1HTD1370D | Fixed Resistor, Thin Film, 0.0313W, 137ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP | MERITEK Electronics Corporation | RN73F1HB1370D vs RN73F1HTD1370D |
RN73F1H1370D | Fixed Resistor, Thin Film, 0.0313W, 137ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | MERITEK Electronics Corporation | RN73F1HB1370D vs RN73F1H1370D |
AR01DTRC3Z1370 | Fixed Resistor, Thin Film, 0.0313W, 137ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Token Electronics Industry Co Ltd | RN73F1HB1370D vs AR01DTRC3Z1370 |
RT0201D137025PPM | Fixed Resistor, Thin Film, 0.0313W, 137ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Synton-Tech Corp | RN73F1HB1370D vs RT0201D137025PPM |
AR01DPC3Z1370N | Fixed Resistor, Thin Film, 0.0313W, 137ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Token Electronics Industry Co Ltd | RN73F1HB1370D vs AR01DPC3Z1370N |
AR0201137R+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.0313W, 137ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, 0201, | SRT Resistor Technology Gmbh | RN73F1HB1370D vs AR0201137R+-0.5%TCR25 |
AR01DPC3Z1370 | Fixed Resistor, Thin Film, 0.0313W, 137ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | Token Electronics Industry Co Ltd | RN73F1HB1370D vs AR01DPC3Z1370 |