Part Details for RN73H1JTTD9103D50 by KOA Speer Electronics Inc
Overview of RN73H1JTTD9103D50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73H1JTTD9103D50
RN73H1JTTD9103D50 CAD Models
RN73H1JTTD9103D50 Part Data Attributes:
|
RN73H1JTTD9103D50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H1JTTD9103D50
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 910000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RN73H1JTTD9103D50
This table gives cross-reference parts and alternative options found for RN73H1JTTD9103D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H1JTTD9103D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-DZ-9103EST | Fixed Resistor, Thin Film, 0.1W, 910000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RN73H1JTTD9103D50 vs CRT0603-DZ-9103EST |
RT0603DRE10910KL | Fixed Resistor, Thin Film, 0.1W, 910000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RN73H1JTTD9103D50 vs RT0603DRE10910KL |
RP73G1J910KDTDF | Fixed Resistor, Thin Film, 0.1W, 910000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73H1JTTD9103D50 vs RP73G1J910KDTDF |
RP73G1J910KDTDG | Fixed Resistor, Thin Film, 0.1W, 910000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73H1JTTD9103D50 vs RP73G1J910KDTDG |
RT0603DRE07910KL | Fixed Resistor, Thin Film, 0.1W, 910000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RN73H1JTTD9103D50 vs RT0603DRE07910KL |
RN73R1JTTP9103D50 | Fixed Resistor, Metal Film, 0.1W, 910000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73H1JTTD9103D50 vs RN73R1JTTP9103D50 |
SF06Q9103DTLA | Fixed Resistor, Thin Film, 0.1W, 910000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73H1JTTD9103D50 vs SF06Q9103DTLA |
CRT0603-DZ-9103ELF | Fixed Resistor, Thin Film, 0.1W, 910000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RN73H1JTTD9103D50 vs CRT0603-DZ-9103ELF |
RN73H1JGTD9103D50 | Fixed Resistor, Metal Film, 0.1W, 910000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN73H1JTTD9103D50 vs RN73H1JGTD9103D50 |