Part Details for SF06Q9103DTLA by Walsin Technology Corporation
Overview of SF06Q9103DTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06Q9103DTLA
SF06Q9103DTLA CAD Models
SF06Q9103DTLA Part Data Attributes:
|
SF06Q9103DTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06Q9103DTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 910000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for SF06Q9103DTLA
This table gives cross-reference parts and alternative options found for SF06Q9103DTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06Q9103DTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1J910KDTDG | Fixed Resistor, Thin Film, 0.1W, 910000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | SF06Q9103DTLA vs RP73G1J910KDTDG |
CRT0603-DZ-9103EST | Fixed Resistor, Thin Film, 0.1W, 910000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SF06Q9103DTLA vs CRT0603-DZ-9103EST |
RT0603DRE07910KL | Fixed Resistor, Thin Film, 0.1W, 910000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06Q9103DTLA vs RT0603DRE07910KL |
RT0603DRE13910KL | Fixed Resistor, Thin Film, 0.1W, 910000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06Q9103DTLA vs RT0603DRE13910KL |
RT0603DRE10910KL | Fixed Resistor, Thin Film, 0.1W, 910000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06Q9103DTLA vs RT0603DRE10910KL |
RN73H1JGTD9103D50 | Fixed Resistor, Metal Film, 0.1W, 910000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06Q9103DTLA vs RN73H1JGTD9103D50 |
RN73R1JTTP9103D50 | Fixed Resistor, Metal Film, 0.1W, 910000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06Q9103DTLA vs RN73R1JTTP9103D50 |
RN73H1JTTD9103D50 | Fixed Resistor, Metal Film, 0.1W, 910000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06Q9103DTLA vs RN73H1JTTD9103D50 |
CRT0603-DZ-9103ELF | Fixed Resistor, Thin Film, 0.1W, 910000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | SF06Q9103DTLA vs CRT0603-DZ-9103ELF |