Part Details for RN73H2BTTD1133F50 by KOA Speer Electronics Inc
Overview of RN73H2BTTD1133F50 by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73H2BTTD1133F50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RN73H2BTTD1133F50CT-ND
|
DigiKey | RES 113K OHM 1% 1/4W 1206 Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1063 / $0.1255 | Buy Now |
DISTI #
660-RN73H2TD1133F50
|
Mouser Electronics | Thin Film Resistors - SMD 113K OHM 1% 50PPM 1/4W RoHS: Compliant | 0 |
|
$0.1370 / $0.3900 | Order Now |
DISTI #
RN73H2BTTD1133F50
|
TTI | Thin Film Resistors - SMD 113K OHM 1% 50PPM 1/4W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1370 | Buy Now |
Part Details for RN73H2BTTD1133F50
RN73H2BTTD1133F50 CAD Models
RN73H2BTTD1133F50 Part Data Attributes
|
RN73H2BTTD1133F50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73H2BTTD1133F50
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 113000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 113000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN73H2BTTD1133F50
This table gives cross-reference parts and alternative options found for RN73H2BTTD1133F50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73H2BTTD1133F50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650F1133R4E | Fixed Resistor, Thin Film, 0.25W, 113000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73H2BTTD1133F50 vs TP0650F1133R4E |
AS1206Q1133F-T5 | Fixed Resistor, Thin Film, 0.25W, 113000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RN73H2BTTD1133F50 vs AS1206Q1133F-T5 |
RP73PG2B113KFTD | Fixed Resistor, Thin Film, 0.33W, 113000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73H2BTTD1133F50 vs RP73PG2B113KFTD |
RTX061133FETP | Fixed Resistor, Thin Film, 0.25W, 113000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RN73H2BTTD1133F50 vs RTX061133FETP |
SF12Q1133FTL | Fixed Resistor, Thin Film, 0.25W, 113000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RN73H2BTTD1133F50 vs SF12Q1133FTL |
RP73G2B113KFTDF | Fixed Resistor, Thin Film, 0.25W, 113000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73H2BTTD1133F50 vs RP73G2B113KFTDF |
TP0650F1133TCE | Fixed Resistor, Thin Film, 0.25W, 113000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73H2BTTD1133F50 vs TP0650F1133TCE |
RTX061133FEP2 | Fixed Resistor, Thin Film, 0.25W, 113000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RN73H2BTTD1133F50 vs RTX061133FEP2 |
TP0650F1133T5E | Fixed Resistor, Thin Film, 0.25W, 113000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RN73H2BTTD1133F50 vs TP0650F1133T5E |
RP73G2B113KFTG | Fixed Resistor, Thin Film, 0.25W, 113000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RN73H2BTTD1133F50 vs RP73G2B113KFTG |