Part Details for RNC60H4992FSB14201 by Vishay Intertechnologies
Overview of RNC60H4992FSB14201 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H4992FSB14201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08M9826
|
Newark | Resistor, metal Film,49.9Kohms,250Wv,1+/-% Tol,-50,50Ppm-Tc, rnc60-Milstyle |Vishay RNC60H4992FSB14201 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $4.8100 | Buy Now |
DISTI #
RNC60H4992FSB14201
|
Avnet Americas | Res Metal Film 49.9K Ohm 1% 1/4W ±50ppm/°C 0.001% Conformal AXL Thru-Hole Bulk - Bulk (Alt: RNC60H4992FSB14201) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9760 / $4.6305 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.2200 | Buy Now |
Part Details for RNC60H4992FSB14201
RNC60H4992FSB14201 CAD Models
RNC60H4992FSB14201 Part Data Attributes:
|
RNC60H4992FSB14201
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H4992FSB14201
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 49900ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H4992FSB14201
This table gives cross-reference parts and alternative options found for RNC60H4992FSB14201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H4992FSB14201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H4992FPB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 49900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H4992FSB14201 vs RNC60H4992FPB14 |
ERC5549K900FHEK600 | Fixed Resistor, Metal Film, 0.25W, 49900ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H4992FSB14201 vs ERC5549K900FHEK600 |
RNR60H4992FSRSL | Fixed Resistor, Metal Film, 0.125W, 49900ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H4992FSB14201 vs RNR60H4992FSRSL |
RNC60H4992FSB14 | Fixed Resistor, Metal Film, 0.125W, 49900ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H4992FSB14201 vs RNC60H4992FSB14 |
RNC60H4992FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 49900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H4992FSB14201 vs RNC60H4992FSB14 |
RNR60H4992FSBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 49900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H4992FSB14201 vs RNR60H4992FSBSL |
RNC60H4992FSRE6201 | Fixed Resistor, Metal Film, 0.125W, 49900ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H4992FSB14201 vs RNC60H4992FSRE6201 |
ERC5549K900FHEA600 | Fixed Resistor, Metal Film, 0.25W, 49900ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H4992FSB14201 vs ERC5549K900FHEA600 |
RNC60H4992FRRE6 | Fixed Resistor, Metal Film, 0.125W, 49900ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H4992FSB14201 vs RNC60H4992FRRE6 |
RNC60H4992FPB14 | Fixed Resistor, Metal Film, 0.125W, 49900ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H4992FSB14201 vs RNC60H4992FPB14 |