Part Details for RNC90Y4K4200FR by Vishay Precision Group Inc
Results Overview of RNC90Y4K4200FR by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNC90Y4K4200FR Information
RNC90Y4K4200FR by Vishay Precision Group Inc is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNC90Y4K4200FR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71689823
|
RS | RESISTOR, BULK METAL FOIL, T/H, RNC90Y4K4200FR Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.6000 | RFQ |
US Tariff Estimator: RNC90Y4K4200FR by Vishay Precision Group Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RNC90Y4K4200FR
RNC90Y4K4200FR Part Data Attributes
|
|
RNC90Y4K4200FR
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
RNC90Y4K4200FR
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.3W, 4420ohm, 300V, 1% +/-Tol, 5ppm/Cel, Through Hole Mount, RADIAL LEADED
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 13 Weeks | |
| Construction | Rectangular | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.635 Mm | |
| Lead Length | 25.4 Mm | |
| Lead Spacing | 3.81 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -50 °C | |
| Package Height | 8.28 Mm | |
| Package Length | 7.62 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Package Width | 2.67 Mm | |
| Rated Power Dissipation (P) | 0.3 W | |
| Rated Temperature | 125 °C | |
| Reference Standard | Mil-Prf-55182/9 | |
| Resistance | 4420 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Foil | |
| Temperature Coefficient | 5 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 300 V |