| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BLU0603M-4120-DB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RNCA0603DTC412R vs BLU0603M-4120-DB50 |
| BLU0603-4120-DT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RNCA0603DTC412R vs BLU0603-4120-DT50Q |
| P0603H4120DN | Vishay Sfernice | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RNCA0603DTC412R vs P0603H4120DN |
| CPR06D4120CT5-DX | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RNCA0603DTC412R vs CPR06D4120CT5-DX |
| SF06Q4120DTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RNCA0603DTC412R vs SF06Q4120DTLQ |
| AMF0603412R0.5%50PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RNCA0603DTC412R vs AMF0603412R0.5%50PPM/KKP20 |
| RP73G1J412RDTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RNCA0603DTC412R vs RP73G1J412RDTDG |
| RTX034120DETP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RNCA0603DTC412R vs RTX034120DETP |
| HAR03DTDX4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RNCA0603DTC412R vs HAR03DTDX4120A |
| BLU0603ER-4120-DT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RNCA0603DTC412R vs BLU0603ER-4120-DT50 |
Part Details for RNCA0603DTC412R by SEI Stackpole Electronics Inc
Results Overview of RNCA0603DTC412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCA0603DTC412R Information
RNCA0603DTC412R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCA0603DTC412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
708-RNCA0603DTC412R
|
Mouser Electronics | Thin Film Resistors - SMD 412Ohms 0603 50PPM 0.1W .50% Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.0230 / $0.2200 | Order Now |
|
|
Onlinecomponents.com | Automotive Anti-Sulfur Thin Film Chip Resistor - 412 ohm ±0.5% - 0.1W - ±50ppm/°C - AEC-Q200 - SMD 0603 - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$0.0197 / $0.0242 | Buy Now |
|
|
NAC | Stackpole RNCA automotive grade thin film chip resistor, 0603, 412 O, �0.5%, 0.1 W, �50 ppm/�C, surface mount. RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Container: Tape & Reel | 0 |
|
RFQ |
US Tariff Estimator: RNCA0603DTC412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RNCA0603DTC412R Part Data Attributes
|
|
RNCA0603DTC412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCA0603DTC412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 17 Weeks | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 75 V |
Alternate Parts for RNCA0603DTC412R
This table gives cross-reference parts and alternative options found for RNCA0603DTC412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCA0603DTC412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.