Part Details for RNCE0402DTC412R by SEI Stackpole Electronics Inc
Results Overview of RNCE0402DTC412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCE0402DTC412R Information
RNCE0402DTC412R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCE0402DTC412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RNCE0402DTC412R
|
Avnet Americas | SMD Chip Resistor, 412 Ohm, ? 0.5%, 63 mW, 0402 [1005 Metric], Thin Film, High Temperature, High Stability - Tape and Reel (Alt: RNCE0402DTC412R) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0176 / $0.0180 | Buy Now |
|
DISTI #
708-RNCE0402DTC412R
|
Mouser Electronics | Thin Film Resistors - SMD 412Ohms 0402 50ppm 1/16W 50V 0.005 Hi Temp/Stability RoHS: Compliant | 0 |
|
$0.0190 / $0.1800 | Order Now |
|
|
Onlinecomponents.com | High Temperature High Stability Thin Film Chip Resistor - 412 ohm ±0.5% - 0.063W - ±50ppm/°C - SMD 0402 - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$0.0158 / $0.0182 | Buy Now |
|
|
NAC | RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Container: Tape & Reel | 0 |
|
RFQ |