Part Details for RNCE0603DTC412R by SEI Stackpole Electronics Inc
Results Overview of RNCE0603DTC412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCE0603DTC412R Information
RNCE0603DTC412R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCE0603DTC412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RNCE0603DTC412R
|
Avnet Americas | SMD Chip Resistor, 412 Ohm, ? 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Temperature, High Stability - Tape and Reel (Alt: RNCE0603DTC412R) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0199 / $0.0203 | Buy Now |
|
DISTI #
708-RNCE0603DTC412R
|
Mouser Electronics | Thin Film Resistors - SMD 412Ohms 0603 50ppm 1/10W 75V 0.005 Hi Temp/Stability RoHS: Compliant | 0 |
|
$0.0220 / $0.2000 | Order Now |
|
|
Onlinecomponents.com | High Temperature High Stability Thin Film Chip Resistor - 412 ohm ±0.5% - 0.1W - ±50ppm/°C - SMD 0603 - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$0.0177 / $0.0218 | Buy Now |
|
|
NAC | RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Container: Tape & Reel | 0 |
|
RFQ |