| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AF0402AX4120A-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402AKS412R vs AF0402AX4120A-T10 |
| TAR02BBNY4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402AKS412R vs TAR02BBNY4120N |
| RNCF0402BKS412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402AKS412R vs RNCF0402BKS412R |
| RT0402WRC13412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402AKS412R vs RT0402WRC13412RL |
| RP0402BRC7W412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | RNCF0402AKS412R vs RP0402BRC7W412RL |
| NTR04A4120NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | RNCF0402AKS412R vs NTR04A4120NTRF |
| NTR04B4120NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | RNCF0402AKS412R vs NTR04B4120NTRF |
| RNCA0402BTS4120 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402AKS412R vs RNCA0402BTS4120 |
| MF04F4120AVL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402AKS412R vs MF04F4120AVL |
| RT0402BRC07412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0402 | RNCF0402AKS412R vs RT0402BRC07412RL |
Part Details for RNCF0402AKS412R by SEI Stackpole Electronics Inc
Results Overview of RNCF0402AKS412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF0402AKS412R Information
RNCF0402AKS412R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RNCF0402AKS412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RNCF0402AKS412R Part Data Attributes
|
|
RNCF0402AKS412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402AKS412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 412ohm, 25V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 15 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.05% | |
| Working Voltage | 50 V |
Alternate Parts for RNCF0402AKS412R
This table gives cross-reference parts and alternative options found for RNCF0402AKS412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402AKS412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.