| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MF04R4120AML | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402ATE412R vs MF04R4120AML |
| RT0402BRD07412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RNCF0402ATE412R vs RT0402BRD07412RL |
| PRC0402TC25Y412R+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RNCF0402ATE412R vs PRC0402TC25Y412R+-0.1% |
| AR02ATCX4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402ATE412R vs AR02ATCX4120 |
| AR02ATCX4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402ATE412R vs AR02ATCX4120N |
| PTNF0402TC25412R+/-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RNCF0402ATE412R vs PTNF0402TC25412R+/-0.05% |
| RTAN0402AKE412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402ATE412R vs RTAN0402AKE412R |
| RNCA0402ATE4120 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | RNCF0402ATE412R vs RNCA0402ATE4120 |
| HTAR02BTCY4120N | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | RNCF0402ATE412R vs HTAR02BTCY4120N |
| AR02BTC4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RNCF0402ATE412R vs AR02BTC4120 |
Part Details for RNCF0402ATE412R by SEI Stackpole Electronics Inc
Results Overview of RNCF0402ATE412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF0402ATE412R Information
RNCF0402ATE412R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RNCF0402ATE412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RNCF0402ATE412R Part Data Attributes
|
|
RNCF0402ATE412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0402ATE412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 412ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.3 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.05% | |
| Working Voltage | 50 V |
Alternate Parts for RNCF0402ATE412R
This table gives cross-reference parts and alternative options found for RNCF0402ATE412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0402ATE412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.