| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR03BBDM4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.167W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603AKC412R vs AR03BBDM4120 |
| RP73PG1J412RBTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RNCF0603AKC412R vs RP73PG1J412RBTD |
| AR03ABDM4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.167W, 412ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603AKC412R vs AR03ABDM4120 |
| AR03BTDM4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.167W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603AKC412R vs AR03BTDM4120 |
| AR03ATDM4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1667W, 412ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603AKC412R vs AR03ATDM4120N |
| HPTF0603-SC-4120BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.166W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603AKC412R vs HPTF0603-SC-4120BT |
| RP73PG1J412RBTDG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.166W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RNCF0603AKC412R vs RP73PG1J412RBTDG |
| HPTF0603-SC-4120AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.166W, 412ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603AKC412R vs HPTF0603-SC-4120AT |
| AR03BTDM4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1667W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603AKC412R vs AR03BTDM4120N |
| RNCF0603BTC412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.166W, 412ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | RNCF0603AKC412R vs RNCF0603BTC412R |
Part Details for RNCF0603AKC412R by SEI Stackpole Electronics Inc
Results Overview of RNCF0603AKC412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF0603AKC412R Information
RNCF0603AKC412R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RNCF0603AKC412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RNCF0603AKC412R Part Data Attributes
|
|
RNCF0603AKC412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603AKC412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.166W, 412ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.166 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.05% | |
| Working Voltage | 100 V |
Alternate Parts for RNCF0603AKC412R
This table gives cross-reference parts and alternative options found for RNCF0603AKC412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603AKC412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.