| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AMF0603412R0.05%10PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RNCF0603BTT412R vs AMF0603412R0.05%10PPM/KNP20 |
| HAR03BTBX4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RNCF0603BTT412R vs HAR03BTBX4120A |
| AT16-4120-BK-B | ASJ Holdings Limited | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603BTT412R vs AT16-4120-BK-B |
| AR03BBBX4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | RNCF0603BTT412R vs AR03BBBX4120N |
| RBP06BTK4120 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RNCF0603BTT412R vs RBP06BTK4120 |
| RN73R1JTTP4120B10 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603BTT412R vs RN73R1JTTP4120B10 |
| AR03BTBX4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | RNCF0603BTT412R vs AR03BTBX4120N |
| BLU0603-4120-BT10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RNCF0603BTT412R vs BLU0603-4120-BT10 |
| BLU0603P-4120-AB10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RNCF0603BTT412R vs BLU0603P-4120-AB10W |
| P0603Y4120WGPD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603BTT412R vs P0603Y4120WGPD |
Part Details for RNCF0603BTT412R by SEI Stackpole Electronics Inc
Results Overview of RNCF0603BTT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF0603BTT412R Information
RNCF0603BTT412R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCF0603BTT412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-RNCF0603BTT412RTR-ND
|
DigiKey | RES PREC, 0603, 412 OHM, 0.1%, 1 Min Qty: 5000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.1886 | Buy Now |
|
|
Onlinecomponents.com | Precision Thin Film Chip Resistor - 412 ohm ±0.1% - ±10ppm/°C - SMD 0603 - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$0.1646 / $0.2400 | Buy Now |
|
|
NAC | RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Tape & Reel | 0 |
|
RFQ |
US Tariff Estimator: RNCF0603BTT412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RNCF0603BTT412R Part Data Attributes
|
|
RNCF0603BTT412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603BTT412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |
Alternate Parts for RNCF0603BTT412R
This table gives cross-reference parts and alternative options found for RNCF0603BTT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603BTT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.