Part Details for RNCF0603TTT412R by SEI Stackpole Electronics Inc
Results Overview of RNCF0603TTT412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF0603TTT412R Information
RNCF0603TTT412R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCF0603TTT412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RNCF0603TTT412R
|
Avnet Americas | - Tape and Reel (Alt: RNCF0603TTT412R) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Tape & Reel | 0 |
|
RFQ |
US Tariff Estimator: RNCF0603TTT412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RNCF0603TTT412R
RNCF0603TTT412R Part Data Attributes
|
|
RNCF0603TTT412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0603TTT412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.01% | |
| Working Voltage | 75 V |
Alternate Parts for RNCF0603TTT412R
This table gives cross-reference parts and alternative options found for RNCF0603TTT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0603TTT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRT0603-PW-4120ELF | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RNCF0603TTT412R vs CRT0603-PW-4120ELF |
| BLU0603ER-4120-TT10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RNCF0603TTT412R vs BLU0603ER-4120-TT10Q |
| HAR03TTBX4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RNCF0603TTT412R vs HAR03TTBX4120A |
| RT0603LRB07412R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.01% +/-Tol, -10,10ppm/Cel, 0603 | RNCF0603TTT412R vs RT0603LRB07412R |
| BLU0603ER-4120-TT10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, 0603, | RNCF0603TTT412R vs BLU0603ER-4120-TT10 |
| AR03TBBX4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | RNCF0603TTT412R vs AR03TBBX4120N |
| PRC0603TC10Y412R+-0.01% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RNCF0603TTT412R vs PRC0603TC10Y412R+-0.01% |
| BLU0603-4120-TT10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | RNCF0603TTT412R vs BLU0603-4120-TT10Q |
| AT0603LRB07412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603TTT412R vs AT0603LRB07412RL |
| AR03TBBX4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RNCF0603TTT412R vs AR03TBBX4120 |