| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TTCA0805TC5W412R+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | RNCF0805DTY412R vs TTCA0805TC5W412R+/-0.5% |
| RP73A2A412RDTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | RNCF0805DTY412R vs RP73A2A412RDTG |
| PRCA0805TC5W412R+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805DTY412R vs PRCA0805TC5W412R+/-0.5% |
| HARM05DTSW4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | RNCF0805DTY412R vs HARM05DTSW4120A |
| HARM05DBSW4120NA | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | RNCF0805DTY412R vs HARM05DBSW4120NA |
| HARM05DBSW4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | RNCF0805DTY412R vs HARM05DBSW4120A |
| RTW12S0805D4120-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | RNCF0805DTY412R vs RTW12S0805D4120-RG70 |
| TTCA0805TC5X412R+/-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | RNCF0805DTY412R vs TTCA0805TC5X412R+/-0.5% |
| NTRH10D4120STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 0805, | RNCF0805DTY412R vs NTRH10D4120STRF |
| NTRM10DH4120STR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805 | RNCF0805DTY412R vs NTRM10DH4120STR1KQYF |
Part Details for RNCF0805DTY412R by SEI Stackpole Electronics Inc
Results Overview of RNCF0805DTY412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF0805DTY412R Information
RNCF0805DTY412R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RNCF0805DTY412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RNCF0805DTY412R Part Data Attributes
|
|
RNCF0805DTY412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF0805DTY412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Ultra Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 5 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 150 V |
Alternate Parts for RNCF0805DTY412R
This table gives cross-reference parts and alternative options found for RNCF0805DTY412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF0805DTY412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.