| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AT1206LRA07412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206TKY412R vs AT1206LRA07412RL |
| TF06D4120TT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | RNCF1206TKY412R vs TF06D4120TT |
| RT1206LRA07412RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206TKY412R vs RT1206LRA07412RL |
| WF12Z4120TTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | RNCF1206TKY412R vs WF12Z4120TTLQ |
| WF12Z4120TQLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | RNCF1206TKY412R vs WF12Z4120TQLQ |
| RNCF1206TTY412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | RNCF1206TKY412R vs RNCF1206TTY412R |
| AR06TTSV4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206TKY412R vs AR06TTSV4120N |
| HPTF1206-TP-4120UT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206TKY412R vs HPTF1206-TP-4120UT |
| WF12Z4120TGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206 | RNCF1206TKY412R vs WF12Z4120TGLQ |
| AR06TTSV4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | RNCF1206TKY412R vs AR06TTSV4120 |
Part Details for RNCF1206TKY412R by SEI Stackpole Electronics Inc
Results Overview of RNCF1206TKY412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF1206TKY412R Information
RNCF1206TKY412R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCF1206TKY412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
708-RNCF1206TKY412R
|
Mouser Electronics | Thin Film Resistors - SMD 412Ohms 1206 5PPM 0.01% Precision AEC-Q200 RoHS: Compliant | 0 |
|
$0.9560 / $1.0400 | Order Now |
|
|
Onlinecomponents.com | Ultra Precision Thin Film Chip Resistor - 412 ohm ±0.01% - 0.25W - ±5ppm/°C - SMD 1206 - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$0.9810 / $1.4300 | Buy Now |
|
|
NAC | Stackpole RNCF precision thin film chip resistor, 1206, 412 O, �0.01%, 0.25 W, �5 ppm/�C, surface mount. RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ |
US Tariff Estimator: RNCF1206TKY412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RNCF1206TKY412R Part Data Attributes
|
|
RNCF1206TKY412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206TKY412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Ultra Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 5 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.01% | |
| Working Voltage | 200 V |
Alternate Parts for RNCF1206TKY412R
This table gives cross-reference parts and alternative options found for RNCF1206TKY412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206TKY412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.