Part Details for RNCF2010TTY412R by SEI Stackpole Electronics Inc
Results Overview of RNCF2010TTY412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF2010TTY412R Information
RNCF2010TTY412R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCF2010TTY412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-RNCF2010TTY412RTR-ND
|
DigiKey | RES PREC, 2010, 412 OHM, 0.01%, Min Qty: 4000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.4590 | Buy Now |
|
DISTI #
RNCF2010TTY412R
|
Avnet Americas | SMD Chip Resistor, 412 ohm, ? 0.01%, 330 mW, 2010 [5025 Metric], Thin Film, Precision - Tape and Reel (Alt: RNCF2010TTY412R) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.2500 / $1.4286 | Buy Now |
|
DISTI #
708-RNCF2010TTY412R
|
Mouser Electronics | Thin Film Resistors - SMD 412Ohms 2010 5PPM 0.01% Precision AEC-Q200 RoHS: Compliant | 0 |
|
$1.4400 | Order Now |
|
DISTI #
708-RNCF2010TTY412R
|
Mouser Electronics | Thin Film Resistors - SMD 412Ohms 2010 5PPM 0.01% Precision AEC-Q200 RoHS: Compliant | 0 |
|
$1.4400 | Order Now |
|
|
Onlinecomponents.com | Ultra Precision Thin Film Chip Resistor - 412 ohm ±0.01% - 0.25W - ±5ppm/°C - SMD 2010 - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$1.2400 / $3.4000 | Buy Now |
|
|
NAC | RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Tape & Reel | 0 |
|
RFQ |
US Tariff Estimator: RNCF2010TTY412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RNCF2010TTY412R
RNCF2010TTY412R Part Data Attributes
|
|
RNCF2010TTY412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2010TTY412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 412ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2010
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Ultra Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 4.9 Mm | |
| Package Style | Smt | |
| Package Width | 2.4 Mm | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 0.33 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 5 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.01% | |
| Working Voltage | 200 V |
Alternate Parts for RNCF2010TTY412R
This table gives cross-reference parts and alternative options found for RNCF2010TTY412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2010TTY412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AR10TTSO4120N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 412ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1909, | RNCF2010TTY412R vs AR10TTSO4120N |
| AR10TBSO4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 412ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010TTY412R vs AR10TBSO4120 |
| RNCF2010TKY412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 412ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2010 | RNCF2010TTY412R vs RNCF2010TKY412R |
| AR10TTSO4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 412ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2010, CHIP | RNCF2010TTY412R vs AR10TTSO4120 |
| PRC2010TTC5412R+/-0.01% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 412ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2010 | RNCF2010TTY412R vs PRC2010TTC5412R+/-0.01% |
| PRC2010TTC5O412R+-0.01% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.3333W, 412ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1909, | RNCF2010TTY412R vs PRC2010TTC5O412R+-0.01% |