Part Details for RNCF2512DTC412R by SEI Stackpole Electronics Inc
Results Overview of RNCF2512DTC412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCF2512DTC412R Information
RNCF2512DTC412R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCF2512DTC412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RNCF2512DTC412R
|
Avnet Americas | SMD Chip Resistor, 412 Ohm, ? 0.5%, 750 mW, 2512 [6432 Metric], Thin Film, Precision - Tape and Reel (Alt: RNCF2512DTC412R) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0915 / $0.0943 | Buy Now |
|
DISTI #
708-RNCF2512DTC412R
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 412 ohm, 2512, 0.5%, 50 ppm RoHS: Compliant | 0 |
|
$0.0980 / $0.1080 | Order Now |
|
|
Onlinecomponents.com | Precision Thin Film Chip Resistor - 412 ohm ±0.5% - ±50ppm/°C - SMD 2512 - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$0.0857 / $0.0957 | Buy Now |
|
|
NAC | RESISTOR PRECISION, 412 ohm, 2512, 0.5%, 50 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0950 / $0.1650 | Buy Now |
US Tariff Estimator: RNCF2512DTC412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RNCF2512DTC412R
RNCF2512DTC412R CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RNCF2512DTC412R Part Data Attributes
|
|
RNCF2512DTC412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512DTC412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.75W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 6.3 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 3.1 Mm | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 0.75 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for RNCF2512DTC412R
This table gives cross-reference parts and alternative options found for RNCF2512DTC412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512DTC412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SF25T4120DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512DTC412R vs SF25T4120DALQ |
| SF25T4120DTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512DTC412R vs SF25T4120DTLQ |
| SF25T4120DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512DTC412R vs SF25T4120DTL |
| CAR2512412OHMS0.5%50PPMHP | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.75W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | RNCF2512DTC412R vs CAR2512412OHMS0.5%50PPMHP |
| WF25T4120DGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | RNCF2512DTC412R vs WF25T4120DGLQ |
| HPTF2512-WC-4120DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.75W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512DTC412R vs HPTF2512-WC-4120DT |
| WF25T4120DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | RNCF2512DTC412R vs WF25T4120DTL |
| AR12DTDQ4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512DTC412R vs AR12DTDQ4120 |
| RNCF2512DKC412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.75W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | RNCF2512DTC412R vs RNCF2512DKC412R |
| AR12DBDQ4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.75W, 412ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | RNCF2512DTC412R vs AR12DBDQ4120 |