| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WF20F4120AQLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 412ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010 | RNCP2010BTS412R vs WF20F4120AQLQ |
| WF20F4120AVLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 412ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | RNCP2010BTS412R vs WF20F4120AVLQ |
| WF20F4120BQLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 412ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010 | RNCP2010BTS412R vs WF20F4120BQLQ |
| WF20F4120BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 412ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | RNCP2010BTS412R vs WF20F4120BTLQ |
| WF20F4120AGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 412ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010 | RNCP2010BTS412R vs WF20F4120AGLQ |
| WF20F4120BGLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 412ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010 | RNCP2010BTS412R vs WF20F4120BGLQ |
| SF20F4120BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | RNCP2010BTS412R vs SF20F4120BTLQ |
| SF20F4120ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 412ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | RNCP2010BTS412R vs SF20F4120ATLQ |
| WF20F4120ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 412ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | RNCP2010BTS412R vs WF20F4120ATLQ |
| WF20F4120BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.75W, 412ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | RNCP2010BTS412R vs WF20F4120BALQ |
Part Details for RNCP2010BTS412R by SEI Stackpole Electronics Inc
Results Overview of RNCP2010BTS412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCP2010BTS412R Information
RNCP2010BTS412R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RNCP2010BTS412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RNCP2010BTS412R Part Data Attributes
|
|
RNCP2010BTS412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCP2010BTS412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.75W, 412ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 5 Mm | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 0.75 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2010 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 15 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for RNCP2010BTS412R
This table gives cross-reference parts and alternative options found for RNCP2010BTS412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCP2010BTS412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.