| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BLU2512P-4120-FT101W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2512, | RNCP2512FTD412R vs BLU2512P-4120-FT101W |
| BLU2512ER-4120-FT101W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2512, | RNCP2512FTD412R vs BLU2512ER-4120-FT101W |
| BLU2512-4120-FB101 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2512, | RNCP2512FTD412R vs BLU2512-4120-FB101 |
| BLU2512P-4120-FB101 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2512, | RNCP2512FTD412R vs BLU2512P-4120-FB101 |
| BLU2512P-4120-FB101W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2512, | RNCP2512FTD412R vs BLU2512P-4120-FB101W |
| BLU2512ER-4120-FT101 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2512, | RNCP2512FTD412R vs BLU2512ER-4120-FT101 |
| BLU2512ER-4120-FT101Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2512, | RNCP2512FTD412R vs BLU2512ER-4120-FT101Q |
| BLU2512ER-4120-FB101W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2512, | RNCP2512FTD412R vs BLU2512ER-4120-FB101W |
| BLU2512-4120-FB101W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2512, | RNCP2512FTD412R vs BLU2512-4120-FB101W |
| BLU2512P-4120-FT101Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2512, | RNCP2512FTD412R vs BLU2512P-4120-FT101Q |
Part Details for RNCP2512FTD412R by SEI Stackpole Electronics Inc
Results Overview of RNCP2512FTD412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCP2512FTD412R Information
RNCP2512FTD412R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RNCP2512FTD412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RNCP2512FTD412R Part Data Attributes
|
|
RNCP2512FTD412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCP2512FTD412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 1W, 412ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur, Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 6.3 Mm | |
| Package Style | Smt | |
| Package Width | 3.2 Mm | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for RNCP2512FTD412R
This table gives cross-reference parts and alternative options found for RNCP2512FTD412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCP2512FTD412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.