Part Details for RNCS1206BKE412R by SEI Stackpole Electronics Inc
Results Overview of RNCS1206BKE412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNCS1206BKE412R Information
RNCS1206BKE412R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNCS1206BKE412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RNCS1206BKE412R
|
Avnet Americas | Res Anti-Corrosive 1206 412Ohm 0.1% 1/8W ?25ppm/?C Molded T/R - Tape and Reel (Alt: RNCS1206BKE412R) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1100 / $0.1257 | Buy Now |
|
DISTI #
708-RNCS1206BKE412R
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 412 ohm, 1206, 0.1%, 25 ppm, 0.125W RoHS: Compliant | 0 |
|
$0.0890 / $0.1220 | Order Now |
|
|
Onlinecomponents.com | Moisture Resistant Precision Thin Film Chip Resistor - 412 ohm ±0.1% - 0.125W - ±25ppm/°C - SMD 1206 - Tape&Reel COO: Taiwan RoHS: Compliant | 0 |
|
$0.1143 / $0.1419 | Buy Now |
|
|
NAC | RESISTOR PRECISION, 412 ohm, 1206, 0.1%, 25 ppm, 0.125W - Thin Film - Moisture Resistant RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1260 / $0.2200 | Buy Now |
US Tariff Estimator: RNCS1206BKE412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RNCS1206BKE412R
RNCS1206BKE412R CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RNCS1206BKE412R Part Data Attributes
|
|
RNCS1206BKE412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS1206BKE412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | High Precision | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.05 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 150 V |
Alternate Parts for RNCS1206BKE412R
This table gives cross-reference parts and alternative options found for RNCS1206BKE412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206BKE412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UPTF1206-8W-E-4120AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCS1206BKE412R vs UPTF1206-8W-E-4120AT |
| TC0625A4120T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RNCS1206BKE412R vs TC0625A4120T4E |
| NTR12A4120CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RNCS1206BKE412R vs NTR12A4120CTRF |
| RT1206A412025PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RNCS1206BKE412R vs RT1206A412025PPM |
| NTR12B4120CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RNCS1206BKE412R vs NTR12B4120CTRF |
| AR06APC3W4120 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RNCS1206BKE412R vs AR06APC3W4120 |
| TFCR1206-8W-E-4120BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RNCS1206BKE412R vs TFCR1206-8W-E-4120BT |
| RN12B4120CT-LF | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RNCS1206BKE412R vs RN12B4120CT-LF |
| AR06ATC4120 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 412ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RNCS1206BKE412R vs AR06ATC4120 |
| TC0625A4120E5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RNCS1206BKE412R vs TC0625A4120E5E |