Part Details for RNF12FBD301K by SEI Stackpole Electronics Inc
Results Overview of RNF12FBD301K by SEI Stackpole Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNF12FBD301K Information
RNF12FBD301K by SEI Stackpole Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNF12FBD301K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
738-RNF12FBD301K-ND
|
DigiKey | RES 301K OHM 1% 1/2W AXIAL Min Qty: 5000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0321 | Buy Now |
|
DISTI #
RNF12FBD301K
|
Avnet Americas | Res Metal Film 301K Ohm 1% 1/2W ?100ppm/?C Conformal AXL Thru-Hole Bulk - Bulk (Alt: RNF12FBD301K) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0339 / $0.0362 | Buy Now |
|
DISTI #
708-RNF12FBD301K
|
Mouser Electronics | Metal Film Resistors - Through Hole RES, MF, 1/2W, 301 Kohm, 1%, 100 ppm RoHS: Compliant | 0 |
|
$0.0360 / $0.0510 | Order Now |
|
|
Onlinecomponents.com | General Purpose Metal Film Resistor - 301 kohm ±1% - 0.5W - Body: 8.75 x 2.75mm Dia - Thru Hole COO: China RoHS: Compliant | 0 |
|
$0.0383 / $0.0577 | Buy Now |
|
|
NAC | RESISTOR, METAL FILM, 1/2W, 301 Kohm, 1%, 100 ppm - Metal Film Resistor - Standard RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0410 / $0.0720 | Buy Now |
US Tariff Estimator: RNF12FBD301K by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RNF12FBD301K
RNF12FBD301K CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RNF12FBD301K Part Data Attributes
|
|
RNF12FBD301K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNF12FBD301K
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.5W, 301000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 22 Weeks | |
| Additional Feature | Flame Proof, Precision | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.65 Mm | |
| Lead Length | 28 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.75 Mm | |
| Package Length | 8.75 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 301000 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 350 V |
Alternate Parts for RNF12FBD301K
This table gives cross-reference parts and alternative options found for RNF12FBD301K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF12FBD301K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RNF12FAD301K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 301000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNF12FBD301K vs RNF12FAD301K |
| RNF12FND301K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 301000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | RNF12FBD301K vs RNF12FND301K |
| PRNF12FAD301K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 301000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | RNF12FBD301K vs PRNF12FAD301K |
| RNF12FTD301K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 301000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNF12FBD301K vs RNF12FTD301K |
| RN60D3013F | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 301000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | RNF12FBD301K vs RN60D3013F |
| PRNF12FTD301K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 301000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | RNF12FBD301K vs PRNF12FTD301K |
| PRNF12FND301K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.5W, 301000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | RNF12FBD301K vs PRNF12FND301K |