Part Details for RNF14FTD68K1 by SEI Stackpole Electronics Inc
Results Overview of RNF14FTD68K1 by SEI Stackpole Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNF14FTD68K1 Information
RNF14FTD68K1 by SEI Stackpole Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNF14FTD68K1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RNF14FTD68K1CT-ND
|
DigiKey | RES 68.1K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11954 In Stock |
|
$0.0101 / $0.1000 | Buy Now |
|
DISTI #
RNF14FTD68K1
|
Avnet Americas | Res Metal Film 68.1K Ohm 1% 1/4W ?100ppm/?C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNF14FTD68K1) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0187 / $0.0199 | Buy Now |
|
DISTI #
RNF14FTD68K1
|
Avnet Americas | Res Metal Film 68.1K Ohm 1% 1/4W ?100ppm/?C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RNF14FTD68K1) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0187 / $0.0199 | Buy Now |
|
DISTI #
708-RNF14FTD68K1
|
Mouser Electronics | Metal Film Resistors - Through Hole RES, MF, 1/4W, 68.1 Kohm, 1%, 100 ppm RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
|
|
Future Electronics | RNF Series 0.25 W 68.1 kOhm ±1 % ±100 ppm/°C General Purpose Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0190 / $0.0205 | Buy Now |
|
|
Onlinecomponents.com | General Purpose Metal Film Resistor - 68.1 kohm ±1% - 0.25W - Body: 6.35 x 2.35mm Dia - Thru Hole COO: China RoHS: Compliant | 0 |
|
$0.0255 / $0.0323 | Buy Now |
|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
|
Quest Components | 4000 |
|
$0.0288 / $0.1440 | Buy Now | |
|
|
NAC | RESISTOR, METAL FILM, 1/4W, 68.1 Kohm, 1%, 100 ppm - Metal Film Resistor - Standard RoHS: Compliant Package Multiple: 1 | 0 |
|
$0.0220 / $0.0380 | Buy Now |
|
|
Greenchips | Date Code: 21+/CN | 5000 |
|
RFQ |
US Tariff Estimator: RNF14FTD68K1 by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RNF14FTD68K1
RNF14FTD68K1 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RNF14FTD68K1 Part Data Attributes
|
|
RNF14FTD68K1
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNF14FTD68K1
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 68100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Factory Lead Time | 22 Weeks | |
| Additional Feature | Flame Proof, Precision | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.56 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 2.35 Mm | |
| Package Length | 6.35 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Tr, 12 Inch | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 68100 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 250 V |
Alternate Parts for RNF14FTD68K1
This table gives cross-reference parts and alternative options found for RNF14FTD68K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF14FTD68K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RN55D6812F | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 68100ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | RNF14FTD68K1 vs RN55D6812F |
| RN1/4T168.1K1%T | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 68100ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | RNF14FTD68K1 vs RN1/4T168.1K1%T |
| PRNF14FBD68K1 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 68100ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | RNF14FTD68K1 vs PRNF14FBD68K1 |
| RN1/4T168.1K1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 68100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNF14FTD68K1 vs RN1/4T168.1K1%R |
| PRNF14FND68K1 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 68100ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | RNF14FTD68K1 vs PRNF14FND68K1 |
| RNF14FAD68K1 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 68100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNF14FTD68K1 vs RNF14FAD68K1 |
| RNF14FND68K1 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 68100ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | RNF14FTD68K1 vs RNF14FND68K1 |
| RN1/4T168.1K1%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 68100ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNF14FTD68K1 vs RN1/4T168.1K1%A |
| RNF1/4T168.1K1%A | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 68100ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | RNF14FTD68K1 vs RNF1/4T168.1K1%A |
RNF14FTD68K1 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the RNF14FTD68K1 can be found in the Stackpole Electronics Inc. application note AN-114, which provides detailed guidelines for PCB layout and land pattern design.
-
The RNF14FTD68K1 has a thermal resistance of 35°C/W. To ensure proper thermal management, it's recommended to use a heat sink or thermal pad, and to follow the guidelines outlined in the application note AN-115 for thermal design and layout considerations.
-
The RNF14FTD68K1 has an operating temperature range of -55°C to 150°C. However, it's recommended to derate the power rating above 125°C to ensure reliable operation.
-
Yes, the RNF14FTD68K1 is suitable for high-frequency applications up to 1 GHz. However, it's essential to follow the guidelines outlined in the application note AN-116 for high-frequency design considerations and to ensure proper impedance matching.
-
The recommended soldering profile for the RNF14FTD68K1 is a peak temperature of 260°C for 10-15 seconds, with a ramp-up rate of 3°C/second and a ramp-down rate of 6°C/second. It's essential to follow the guidelines outlined in the application note AN-117 for soldering and assembly considerations.