| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RNF2FBD412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNF2FTD412R vs RNF2FBD412R |
| PRNF2FTD412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | RNF2FTD412R vs PRNF2FTD412R |
| PRNF2FAD412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | RNF2FTD412R vs PRNF2FAD412R |
| PRNF2FBD412R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 2W, 412ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | RNF2FTD412R vs PRNF2FBD412R |
Part Details for RNF2FTD412R by SEI Stackpole Electronics Inc
Results Overview of RNF2FTD412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNF2FTD412R Information
RNF2FTD412R by SEI Stackpole Electronics Inc is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RNF2FTD412R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | General Purpose Metal Film Resistor - 412 ohm ±0.01% - 2W - ±100ppm/°C - Axial Thru Hole - Tape&Reel COO: China RoHS: Compliant | 0 |
|
$0.0974 / $0.1210 | Buy Now |
|
DISTI #
708-RNF2FTD412R
|
Mouser Electronics | Metal Film Resistors - Through Hole RES, MF, 2W, 412 ohm, 1%, 100 ppm RoHS: Compliant | 0 |
|
$0.1250 / $0.6100 | Order Now |
US Tariff Estimator: RNF2FTD412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RNF2FTD412R Part Data Attributes
|
|
RNF2FTD412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNF2FTD412R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 2W, 412ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Flame Proof, Precision | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.7 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 5 Mm | |
| Package Length | 15 Mm | |
| Package Style | Axial | |
| Packing Method | Tr, 12 Inch | |
| Rated Power Dissipation (P) | 2 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin | |
| Terminal Shape | Wire | |
| Tolerance | 1% | |
| Working Voltage | 350 V |
Alternate Parts for RNF2FTD412R
This table gives cross-reference parts and alternative options found for RNF2FTD412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF2FTD412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.