| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HARM03QTCX4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.02% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RNHT0603YTE412R vs HARM03QTCX4120A |
| PRCA0603TC25X412R+/-0.02% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.02% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RNHT0603YTE412R vs PRCA0603TC25X412R+/-0.02% |
| NTRM06Q4120CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 100V, 0.02% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RNHT0603YTE412R vs NTRM06Q4120CTRQYF |
| NTRM06Q4120CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 100V, 0.02% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RNHT0603YTE412R vs NTRM06Q4120CTR1KQYF |
| HARM03QBC4120NA | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 100V, 0.02% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RNHT0603YTE412R vs HARM03QBC4120NA |
| TTCA0603TC25Y412R+/-0.02% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 100V, 0.02% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RNHT0603YTE412R vs TTCA0603TC25Y412R+/-0.02% |
| HARM03QBCX4120A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.02% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RNHT0603YTE412R vs HARM03QBCX4120A |
| NTRM06QH4120CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.02% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | RNHT0603YTE412R vs NTRM06QH4120CTRQYF |
| ARM03QTC4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 100V, 0.02% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RNHT0603YTE412R vs ARM03QTC4120A |
| PRCA0603TC25Y412R+/-0.02% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 100V, 0.02% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RNHT0603YTE412R vs PRCA0603TC25Y412R+/-0.02% |
Part Details for RNHT0603YTE412R by SEI Stackpole Electronics Inc
Results Overview of RNHT0603YTE412R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RNHT0603YTE412R Information
RNHT0603YTE412R by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: RNHT0603YTE412R by SEI Stackpole Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RNHT0603YTE412R Part Data Attributes
|
|
RNHT0603YTE412R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNHT0603YTE412R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 412ohm, 100V, 0.02% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur; High Precision | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 85 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.02% | |
| Working Voltage | 100 V |
Alternate Parts for RNHT0603YTE412R
This table gives cross-reference parts and alternative options found for RNHT0603YTE412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNHT0603YTE412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.