Datasheets
RNHT0805BTT412R by: SEI Stackpole Electronics Inc

Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP

Part Details for RNHT0805BTT412R by SEI Stackpole Electronics Inc

Results Overview of RNHT0805BTT412R by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

RNHT0805BTT412R Information

RNHT0805BTT412R by SEI Stackpole Electronics Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.

Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.

Price & Stock for RNHT0805BTT412R

Part # Distributor Description Stock Price Buy
DISTI # 708-RNHT0805BTT412R
Mouser Electronics Thin Film Resistors - SMD 412Ohms 0805 10PPM 0.125W .1% Hi Temp AEC-Q200 RoHS: Compliant 0
  • 5,000 $0.2060
  • 10,000 $0.1980
  • 25,000 $0.1890
$0.1890 / $0.2060 Order Now
Onlinecomponents.com Automotive High Temperature Thin Film Chip Resistor - 412 ohm ±0.1% - 0.125W - ±10ppm/°C - AEC-Q200 - SMD 0805 - Tape&Reel COO: Taiwan RoHS: Compliant 0
  • 1,250 $0.2600
  • 2,500 $0.1950
  • 3,750 $0.1820
  • 5,000 $0.1784
$0.1784 / $0.2600 Buy Now
NAC Stackpole RNHT high temperature automotive thin film chip resistor, 0805, 412 O, �0.1%, 0.125 W, �10 ppm/�C, surface mount. RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Tape & Reel 0
RFQ

US Tariff Estimator: RNHT0805BTT412R by SEI Stackpole Electronics Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

RNHT0805BTT412R
SEI Stackpole Electronics Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

RNHT0805BTT412R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNHT0805BTT412R Part Data Attributes

RNHT0805BTT412R SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNHT0805BTT412R SEI Stackpole Electronics Inc Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Package Description Chip
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Additional Feature Anti-Sulfur; High Precision
Construction Rectangular
Mounting Feature Surface Mount
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 Mm
Package Length 2 Mm
Package Style Smt
Package Width 1.25 Mm
Packing Method Tr, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W
Rated Temperature 85 °C
Reference Standard Aec-Q200
Resistance 412 Ω
Resistor Type Fixed Resistor
Size Code 0805
Surface Mount Yes
Technology Thin Film
Terminal Finish Matte Tin (Sn) - With Nickel (Ni) Barrier
Terminal Shape Wraparound
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for RNHT0805BTT412R

This table gives cross-reference parts and alternative options found for RNHT0805BTT412R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNHT0805BTT412R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AR05BBBW4120N Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, RNHT0805BTT412R vs AR05BBBW4120N
TP0510B4120R5E Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 RNHT0805BTT412R vs TP0510B4120R5E
NTRM10A4120BTR1KQYF NIC Components Corp Check for Price Fixed Resistor, Thin Film, 0.1W, 412ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 RNHT0805BTT412R vs NTRM10A4120BTR1KQYF
TP0510B4120R4E Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 RNHT0805BTT412R vs TP0510B4120R4E
RP73C2A412RBTDF TE Connectivity Check for Price Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 RNHT0805BTT412R vs RP73C2A412RBTDF
CRT0805-BW-4120ELF Bourns Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 RNHT0805BTT412R vs CRT0805-BW-4120ELF
HARM05BBB4120NA Hitano Enterprise Corp Check for Price Fixed Resistor, Thin Film, 0.1W, 412ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 RNHT0805BTT412R vs HARM05BBB4120NA
PRCA0805TC10W412R+/-0.05% Precision Resistive Products Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP RNHT0805BTT412R vs PRCA0805TC10W412R+/-0.05%
HARM05BBBW4120A Hitano Enterprise Corp Check for Price Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 RNHT0805BTT412R vs HARM05BBBW4120A
CRT0805-AW-4120EAS Bourns Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 412ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP RNHT0805BTT412R vs CRT0805-AW-4120EAS
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNHT0805BTT412R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNHT0805BTT412R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNHT0805BTT412R would you like to use for your alert(s)?
  • Please alert me when RNHT0805BTT412R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNHT0805BTT412R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNHT0805BTT412R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNHT0805BTT412R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNHT0805BTT412R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNHT0805BTT412R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: