Part Details for RNR50H1202BRB14 by Vishay Intertechnologies
Overview of RNR50H1202BRB14 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR50H1202BRB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR50H1202BRB14
|
Avnet Americas | ERC-50 12K .1% T-2 RNR50H1202BR B14 - Bulk (Alt: RNR50H1202BRB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3125 / $8.0229 | Buy Now |
Part Details for RNR50H1202BRB14
RNR50H1202BRB14 CAD Models
RNR50H1202BRB14 Part Data Attributes
|
RNR50H1202BRB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR50H1202BRB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 12000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR50H1202BRB14
This table gives cross-reference parts and alternative options found for RNR50H1202BRB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR50H1202BRB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC50H1202BMRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H1202BRB14 vs RNC50H1202BMRE6 |
RNC50H1202BMRE7 | Fixed Resistor, Metal Film, 0.05W, 12000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1202BRB14 vs RNC50H1202BMRE7 |
RNC50H1202BMBSL | Fixed Resistor, Metal Film, 0.05W, 12000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1202BRB14 vs RNC50H1202BMBSL |
RNC50H1202BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNR50H1202BRB14 vs RNC50H1202BSRE8 |
RNC50H1202BSRE6 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H1202BRB14 vs RNC50H1202BSRE6 |
RNC50H1202BMRE8 | Fixed Resistor, Metal Film, 0.05W, 12000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1202BRB14 vs RNC50H1202BMRE8 |
RNR50H1202BMR36 | Fixed Resistor, Metal Film, 0.05W, 12000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1202BRB14 vs RNR50H1202BMR36 |
ERC5012K000BHEK500 | Fixed Resistor, Metal Film, 0.1W, 12000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR50H1202BRB14 vs ERC5012K000BHEK500 |
RNC50H1202BSR36 | RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR50H1202BRB14 vs RNC50H1202BSR36 |
RNC50H1202BSB14 | Fixed Resistor, Metal Film, 0.05W, 12000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR50H1202BRB14 vs RNC50H1202BSB14 |