Part Details for RNR55H3401BMBSL by Vishay Intertechnologies
Overview of RNR55H3401BMBSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H3401BMBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30P8637
|
Newark | Erc-55 3.4K .1% T-2 Rnr55H3401Bm Bsl |Vishay RNR55H3401BMBSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6500 / $6.3800 | Buy Now |
DISTI #
RNR55H3401BMBSL
|
Avnet Americas | RES MTLFLM ERC-55 3.4K .1% T-2 - Bulk (Alt: RNR55H3401BMBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7145 / $7.3917 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.1400 | Buy Now |
Part Details for RNR55H3401BMBSL
RNR55H3401BMBSL CAD Models
RNR55H3401BMBSL Part Data Attributes:
|
RNR55H3401BMBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55H3401BMBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 3400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H3401BMBSL
This table gives cross-reference parts and alternative options found for RNR55H3401BMBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H3401BMBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55H3401BSRE6 | Fixed Resistor, Metal Film, 0.1W, 3400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3401BMBSL vs RNR55H3401BSRE6 |
RNC55H3401BSBSL | Fixed Resistor, Metal Film, 0.1W, 3400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3401BMBSL vs RNC55H3401BSBSL |
RNR55H3401BMRSL | Fixed Resistor, Metal Film, 0.1W, 3400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3401BMBSL vs RNR55H3401BMRSL |
RNR55H3401BSB14 | Fixed Resistor, Metal Film, 0.1W, 3400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3401BMBSL vs RNR55H3401BSB14 |
ERC553K4000BHEB500 | Fixed Resistor, Metal Film, 0.1W, 3400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3401BMBSL vs ERC553K4000BHEB500 |
RNR55H3401BMB14 | Fixed Resistor, Metal Film, 0.1W, 3400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3401BMBSL vs RNR55H3401BMB14 |
RNC55H3401BSRE5 | Fixed Resistor, Metal Film, 0.1W, 3400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3401BMBSL vs RNC55H3401BSRE5 |
RNC55H3401BRRE6 | Fixed Resistor, Metal Film, 0.1W, 3400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3401BMBSL vs RNC55H3401BRRE6 |
RNC55H3401BSRE6 | Fixed Resistor, Metal Film, 0.1W, 3400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3401BMBSL vs RNC55H3401BSRE6 |
RNC55H3401BSRSL | Fixed Resistor, Metal Film, 0.1W, 3400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3401BMBSL vs RNC55H3401BSRSL |