Part Details for RNR55H3401BMRSL by Vishay Intertechnologies
Overview of RNR55H3401BMRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55H3401BMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55H3401BMRSL
|
Avnet Americas | ERC-55 3.4K .1% T-2 RNR55H3401BM RSL - Tape and Reel (Alt: RNR55H3401BMRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.5875 / $6.0771 | Buy Now |
Part Details for RNR55H3401BMRSL
RNR55H3401BMRSL CAD Models
RNR55H3401BMRSL Part Data Attributes
|
RNR55H3401BMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55H3401BMRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 3400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55H3401BMRSL
This table gives cross-reference parts and alternative options found for RNR55H3401BMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55H3401BMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC553K4000BHEA500 | Fixed Resistor, Metal Film, 0.125W, 3400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR55H3401BMRSL vs ERC553K4000BHEA500 |
RNC55H3401BSRE6 | Fixed Resistor, Metal Film, 0.1W, 3400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3401BMRSL vs RNC55H3401BSRE6 |
RNR55H3401BMBSL | Fixed Resistor, Metal Film, 0.1W, 3400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3401BMRSL vs RNR55H3401BMBSL |
RNR55H3401BMB14 | Fixed Resistor, Metal Film, 0.1W, 3400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3401BMRSL vs RNR55H3401BMB14 |
RNR55H3401BSBSL | Fixed Resistor, Metal Film, 0.1W, 3400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3401BMRSL vs RNR55H3401BSBSL |
RNC55H3401BRB14 | Fixed Resistor, Metal Film, 0.1W, 3400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3401BMRSL vs RNC55H3401BRB14 |
RNC55H3401BSRE5 | Fixed Resistor, Metal Film, 0.1W, 3400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3401BMRSL vs RNC55H3401BSRE5 |
ERC553K4000BHEB500 | Fixed Resistor, Metal Film, 0.1W, 3400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3401BMRSL vs ERC553K4000BHEB500 |
RNR55H3401BSB14 | Fixed Resistor, Metal Film, 0.1W, 3400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3401BMRSL vs RNR55H3401BSB14 |
RNC55H3401BRRE6 | Fixed Resistor, Metal Film, 0.1W, 3400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55H3401BMRSL vs RNC55H3401BRRE6 |